LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR2632IYQWR product image
  • MSP430FR2632IYQWR thumbnail 1
  • MSP430FR2632IYQWR thumbnail 2
  • MSP430FR2632IYQWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR2632IYQWRRoHS

Manufacturer
MPN
MSP430FR2632IYQWR
LCSC Part #
C2053274
Packaging
DSBGA-24
Customer #
Key Attributes
MSP430FR4xx and MSP430FR2xx Bootloader(BSL)
Datasheetpdf iconTI MSP430FR2632IYQWR
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6474$ 2.65
10+$ 2.3465$ 23.47
30+$ 2.1937$ 65.81
100+$ 1.9872$ 198.72
500+$ 1.914$ 957.00
1,000+$ 1.8815$ 1881.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingDSBGA-24
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFRAM
EEPROM-
Program Storage Size8.5KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O17