LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TMPM067FWQG(EL,Z) product image
Images for reference only

TOSHIBA TMPM067FWQG(EL,Z)RoHS

Manufacturer
MPN
TMPM067FWQG(EL,Z)
LCSC Part #
C2053031
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 24MHz 32 QFN-48-EP(7x7) Microcontrollers RoHS
Datasheetpdf iconTOSHIBA TMPM067FWQG(EL,Z)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3769$ 1.38
200+$ 0.5341$ 106.82
500+$ 0.514$ 257.00
1,000+$ 0.5048$ 504.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTOSHIBA
PackagingQFN-48-EP(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeExternal
Number of I/O32

Introduction

AI Translation

This article covers general precautions for Toshiba microcontrollers, including microcontroller behavior at power-on, handling of unused pins, clock oscillation stability, and related topics. It also explains the rules governing Special Function Registers (SFRs), such as SFR table formats, register composition, and description conventions. In addition, the document covers various product information including peripheral functions, processor core, memory map, reset operation, and clock/mode control.

Features

AI Translation
  • Features