VISHAY IMC1210ER39NM
| Manufacturer | |
| MPN | IMC1210ER39NM |
| LCSC Part # | C2052636 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 530mA 270mΩ 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Current Rating | 530mA | |
| Inductance | 39nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 39nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3483 | $ 0.35 |
| 200+ | $ 0.1348 | $ 26.96 |
| 500+ | $ 0.1301 | $ 65.05 |
| 1,000+ | $ 0.1277 | $ 127.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Current Rating | 530mA | |
| Inductance | 39nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 39nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

