BOURNS PM638S-6R2-RC
| Manufacturer | |
| MPN | PM638S-6R2-RC |
| LCSC Part # | C2051796 |
| Packaging | SMD,6.8x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 6.2uH 2.5A 27mΩ SMD,6.8x6.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 2.5A | |
| Inductance | 6.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 2.5A | |
| Inductance | 6.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6667 | $ 0.67 |
| 200+ | $ 0.2589 | $ 51.78 |
| 500+ | $ 0.2496 | $ 124.80 |
| 1,000+ | $ 0.245 | $ 245.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 2.5A | |
| Inductance | 6.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,6.8x6.8mm | |
| Current Rating | 2.5A | |
| Inductance | 6.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR8040S6R2NT | cjiang | SMD,8x8mm | 450 | $ 0.1808 | ||
| SRR6038-6R2Y | BOURNS | SMD,6.8x6.8mm | 0 | $ 0.2623 | ||
| BPRR001010416R2T00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2324 | ||
| SCRH6D38-6R2 | Bel Fuse | SMD,7.2x7.2mm | 0 | $ 1.2012 | ||
| BPDR000707406R2T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2297 | ||
| CDRH8D58/LDNP-6R2NC | Sumida | SMD,8x8mm | 0 | $ 0.6744 | ||
| PL9406T | iNRCORE | SMD-4P,10.4x10.4mm | 0 | $ 6.6221 | ||
| PL9406NLT | iNRCORE | - | 0 | $ 16.5251 | ||
| SRU8045A-6R2Y | BOURNS | SMD-4P,8x8mm | 0 | $ 0.4286 | ||
| CTSRU1038F-6R2N | Central | - | 0 | $ 3.043 |

