LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PM7032S-6R8M-RC product image
Images for reference only

BOURNS PM7032S-6R8M-RC

Manufacturer
MPN
PM7032S-6R8M-RC
LCSC Part #
C2051623
Packaging
SMD,7x7mm
Customer #
Key Attributes
FIXED IND 6.8uH 1.6A 54mΩ SMD,7x7mm
Datasheetpdf iconBOURNS PM7032S-6R8M-RC
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7953$ 0.80
200+$ 0.3085$ 61.70
500+$ 0.2977$ 148.85
1,000+$ 0.293$ 293.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingSMD,7x7mm
Current Rating1.6A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)1.8A
DC Resistance(DCR)54mΩ
Type-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MS0630-6R8MCOILMXSMD,7.4x6.6mm370$0.1058 $0.1175
IHLP2525CZER6R8M01VISHAYSMD,6.9x6.5mm5,194$ 0.536
TMPC0603H-6R8MG-DTAI-TECHSMD,7.3x6.6mm840$ 0.2218
SRR7032-6R8MBOURNSSMD,7x7mm0$ 0.3707
SDR7045-6R8MBOURNSSMD,7x7mm0$ 0.3711
SLF7045T-6R8M1R9-HTDKSMD,7x7mm0$ 0.3156
SRR7045-6R8MBOURNSSMD,7x7mm0$ 0.3358
BPCF000707556R8M00ChilisinSMD,7x7mm0$ 0.2577
HCM1A0703-6R8-REATONSMD,7.1x6.8mm0$ 0.2543
0630CDMCDDS-6R8MCSumidaSMD,7x6.6mm0$ 0.6347