BOURNS PM1608S-682M-RC
| Manufacturer | |
| MPN | PM1608S-682M-RC |
| LCSC Part # | C2051482 |
| Packaging | SMD,4.4x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8mH 40mA 25Ω SMD,4.4x6.6mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.4x6.6mm | |
| Current Rating | 40mA | |
| Inductance | 6.8mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25Ω | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.4x6.6mm | |
| Current Rating | 40mA | |
| Inductance | 6.8mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25Ω | |
| Current - Saturation(Isat) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7116 | $ 0.71 |
| 200+ | $ 0.276 | $ 55.20 |
| 600+ | $ 0.2667 | $ 160.02 |
| 1,200+ | $ 0.262 | $ 314.40 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.4x6.6mm | |
| Current Rating | 40mA | |
| Inductance | 6.8mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25Ω | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.4x6.6mm | |
| Current Rating | 40mA | |
| Inductance | 6.8mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25Ω | |
| Current - Saturation(Isat) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

