micron AS4C256M8D3L-12BINTR
| Manufacturer | |
| MPN | AS4C256M8D3L-12BINTR |
| LCSC Part # | C20510091 |
| Packaging | 78-FBGA (8x10.5) |
| Customer # | |
| Key Attributes | 2Gbit 1.283V~1.45V 800MHz 78-FBGA (8x10.5) Memory RoHS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6185 | $ 12.62 |
| 200+ | $ 5.035 | $ 1007.00 |
| 500+ | $ 4.8664 | $ 2433.20 |
| 1,000+ | $ 4.7844 | $ 4784.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Report an ErrorShow similar products (0) >
C20510091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS4C256M8D3L-12BIN | micron | 78-FBGA (8x10.5) | 0 | $ 12.0307 | ||
| AS4C256M8D3L-12BCN | micron | 78-FBGA (8x10.5) | 0 | $ 10.5954 | ||
| AS4C256M8D3-12BAN | micron | 78-FBGA (8x10.5) | 0 | $ 14.5277 | ||
| AS4C256M8D3-12BANTR | micron | 78-FBGA (8x10.5) | 0 | $ 13.1091 | ||
| W632GG8MB-09 | Winbond | 78-VFBGA (10.5x8) | 0 | $ 9.8968 |

