LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-1879262-8 product image
Images for reference only

TE Connectivity 8-1879262-8

Manufacturer
MPN
8-1879262-8
LCSC Part #
C20508669
Packaging
-
Customer #
Key Attributes
26.1kΩ 250mW Thin Film Resistor ±0.1% ±15ppm/℃ Chip Resistor - Surface Mount RoHS
Datasheetpdf iconTE Connectivity 8-1879262-8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2774$ 1.28
150+$ 0.5104$ 76.56
450+$ 0.4937$ 222.17
1,050+$ 0.4846$ 508.83
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Resistance26.1kΩ
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃