TDK MLF1608E120M
| Manufacturer | |
| MPN | MLF1608E120M |
| LCSC Part # | C2050812 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 10mA 1.2Ω 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 45MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 55@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 45MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 55@2MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 45MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 55@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 45MHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 55@2MHz |
Report an ErrorShow similar products (0) >
C2050812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLF1608E120JT000 | TDK | 0603 | 14,320 | $ 0.0369 | ||
| MLF1608E120JTD25 | TDK | 0603 | 1,795 | $ 0.0852 | ||
| AHW1608FE120KTF | APV | 0603 | 2,200 | $0.0376 $0.0395 | ||
| MLF1608E120MTD25 | TDK | 0603 | 0 | $ 0.0368 | ||
| MLF1608E120MTD00 | TDK | 0603 | 0 | $ 0.0246 | ||
| MCL1608V1-120-R | EATON | 0603 | 0 | $ 0.0987 | ||
| MLF1608E120KTD00 | TDK | 0603 | 0 | $ 0.0495 | ||
| MLF1608E120KTD25 | TDK | 0603 | 0 | $ 0.0337 | ||
| MWI0603LD120KST-C-HF | MYX | 0603 | 0 | $ 0.0346 | ||
| CTTF0603F-12NG | Central | 0603 | 0 | $ 0.0867 |

