BOURNS SRU8028-120Y
| Manufacturer | |
| MPN | SRU8028-120Y |
| LCSC Part # | C2050801 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 2.2A 76mΩ SMD,8x8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.2A | |
| Inductance | 12uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 2A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.2A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 2A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4241 | $ 0.42 |
| 200+ | $ 0.1642 | $ 32.84 |
| 500+ | $ 0.1584 | $ 79.20 |
| 1,500+ | $ 0.1556 | $ 233.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.2A | |
| Inductance | 12uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 2A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.2A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 2A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR8040-120M | Ceaiya | SMD,8x8mm | 455 | $ 0.0843 | ||
| SNR.8040.TYD120MT00 | SOREDE | SMD,8x8mm | 215 | $0.0638 $0.1062 | ||
| YNR8040-120M | YJYCOIN | SMD,8x8mm | 1,020 | $0.1367 $0.1438 | ||
| SLW8040S120MST | Sunltech | SMD,8x8mm | 925 | $ 0.1134 | ||
| ZENR8040T120M-12uH | ZE | SMD,8x8mm | 290 | $0.0955 $0.1193 | ||
| ANR8040T120M | APV | SMD,8x8mm | 1,000 | $0.1125 $0.1184 | ||
| FNR8040S120MT | cjiang | SMD,8x8mm | 665 | $ 0.1808 | ||
| ZNR8040ST120M | ZE | SMD,8x8mm | 125 | $0.0968 $0.1209 | ||
| CDEIR8D38FNP-120NC | Sumida | SMD,8x8mm | 0 | $ 2.019 | ||
| AWVS00808040120T00 | Chilisin | 3131 | 0 | $ 0.1929 |

