TDK B82422A3560K108
| Manufacturer | |
| MPN | B82422A3560K108 |
| LCSC Part # | C2050658 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 500mA 200mΩ 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 56nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2258 | $ 0.23 |
| 200+ | $ 0.0874 | $ 17.48 |
| 500+ | $ 0.0843 | $ 42.15 |
| 1,000+ | $ 0.0828 | $ 82.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 500mA | |
| Inductance | 56nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
C2050658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

