VISHAY IDCP3916ER330M
| Manufacturer | |
| MPN | IDCP3916ER330M |
| LCSC Part # | C2050449 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.26A 120mΩ SMD,10x9mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1.26A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1.26A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4019 | $ 0.40 |
| 200+ | $ 0.1556 | $ 31.12 |
| 500+ | $ 0.1501 | $ 75.05 |
| 1,000+ | $ 0.1474 | $ 147.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1.26A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1.26A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

