BOURNS SRR1003-3R9M
| Manufacturer | |
| MPN | SRR1003-3R9M |
| LCSC Part # | C2050442 |
| Packaging | SMD,10.3x12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 2.1A 70mΩ SMD,10.3x12.7mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10.3x12.7mm | |
| Current Rating | 2.1A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10.3x12.7mm | |
| Current Rating | 2.1A | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3888 | $ 0.39 |
| 200+ | $ 0.1505 | $ 30.10 |
| 500+ | $ 0.1452 | $ 72.60 |
| 1,000+ | $ 0.1426 | $ 142.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10.3x12.7mm | |
| Current Rating | 2.1A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10.3x12.7mm | |
| Current Rating | 2.1A | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0906-3R9ML | BOURNS | SMD-8P,10.5x11mm | 0 | $ 0.4065 | ||
| CTLVC6045F-3R9M | Central | - | 0 | $ 1.1683 | ||
| AWVS006060453R9M00 | Chilisin | 2424 | 0 | $ 0.1385 | ||
| SDR0805-3R9ML | BOURNS | SMD,7.8x7.8mm | 0 | $ 0.2313 | ||
| PCSV65-3R9M-RC | Allied Components International | SMD,6x6mm | 0 | $ 2.0464 | ||
| SRR0908-3R9ML | BOURNS | SMD-8P,10x9.5mm | 0 | $ 1.9263 | ||
| AWVS008080403R9M00 | Chilisin | 3131 | 0 | $ 0.1929 | ||
| SDE1006A-3R9M | BOURNS | SMD,9x10mm | 0 | $ 0.4 | ||
| SDR1006-3R9ML | BOURNS | SMD,9.8x9.8mm | 0 | $ 0.497 | ||
| BPRR001010413R9M00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2321 |

