LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SRR0804-7R5M product image
Images for reference only

BOURNS SRR0804-7R5M

Manufacturer
MPN
SRR0804-7R5M
LCSC Part #
C2050359
Packaging
SMD,8x10.5mm
Customer #
Key Attributes
FIXED IND 7.5uH 1.4A 100mΩ SMD,8x10.5mm
Datasheetpdf iconBOURNS SRR0804-7R5M
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3888$ 0.39
200+$ 0.1505$ 30.10
500+$ 0.1452$ 72.60
1,000+$ 0.1426$ 142.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingSMD,8x10.5mm
Current Rating1.4A
Inductance7.5uH
Tolerance±20%
DC Resistance(DCR)100mΩ
Current - Saturation(Isat)2.6A
Type-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SLW6045S7R5MSTSunltechSMD,6x6mm1,050$ 0.0561
FNR6045S7R5MTcjiangSMD,6x6mm450$ 0.113
SRR1003-7R5MBOURNS-0$ 0.7826
ASPI-6045T-7R5M-TABRACONSMD,6x6mm0$ 0.1951
SDR0805-7R5MLBOURNSSMD,7.8x7.8mm0$ 0.1846
SRR0908-7R5MLBOURNSSMD-8P,10x9.5mm0$ 0.5962
SRR1206-7R5MLBOURNSSMD,12.7x12.7mm0$ 0.8967
SRR1205-7R5MLBOURNSSMD,12.7x12.7mm0$ 0.524
BPCI001212107R5M00ChilisinSMD,12x12mm0$ 0.4506
APCI001212107R5MY0ChilisinSMD,12x12mm0$ 0.7883