WIKA 83627853
| Manufacturer | |
| MPN | 83627853 |
| LCSC Part # | C20502071 |
| Packaging | - |
| Customer # | |
| Key Attributes | Strain Gauges RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | WIKA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | WIKA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F1226 compression force sensor features a miniature design with particularly small diameter and mounting height relative to its rated load. Thanks to its compact dimensions and robust construction, this stainless steel force sensor is suitable for a wide range of industrial applications. The sensor is easy to operate and relatively straightforward to install. Its small size makes it especially well-suited for use in very confined mounting spaces where compressive forces must be measured.
Features
- Measuring range 0 ... 25 N to 0 ... 225 kN [0 ... 5 lbs to 0 ... 50,000 lbs], relative linearity error 0.25% Fnom
- Simple force introduction
- Compact design, low mounting height
- Protection class IP67
Applications
- Factory construction and equipment manufacturing
- Measurement and control systems
- Precision engineering
- Fully automated machining centers
- Theater and stage construction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 600.925 | $ 600.93 |
| 200+ | $ 564.3895 | $ 112877.90 |
| 500+ | $ 545.5286 | $ 272764.30 |
| 1,000+ | $ 536.2106 | $ 536210.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | WIKA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | WIKA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The F1226 compression force sensor features a miniature design with particularly small diameter and mounting height relative to its rated load. Thanks to its compact dimensions and robust construction, this stainless steel force sensor is suitable for a wide range of industrial applications. The sensor is easy to operate and relatively straightforward to install. Its small size makes it especially well-suited for use in very confined mounting spaces where compressive forces must be measured.
Features
- Measuring range 0 ... 25 N to 0 ... 225 kN [0 ... 5 lbs to 0 ... 50,000 lbs], relative linearity error 0.25% Fnom
- Simple force introduction
- Compact design, low mounting height
- Protection class IP67
Applications
- Factory construction and equipment manufacturing
- Measurement and control systems
- Precision engineering
- Fully automated machining centers
- Theater and stage construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

