TDK B82144B1333J000
| Manufacturer | |
| MPN | B82144B1333J000 |
| LCSC Part # | C2050142 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.1A 350mΩ Through Hole,P=5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1586 | $ 0.16 |
| 200+ | $ 0.0614 | $ 12.28 |
| 500+ | $ 0.0593 | $ 29.65 |
| 1,000+ | $ 0.0582 | $ 58.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
C2050142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

