LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASPI-4020S-7R5M-T product image
Images for reference only

ABRACON ASPI-4020S-7R5M-T

Manufacturer
MPN
ASPI-4020S-7R5M-T
LCSC Part #
C2049846
Packaging
SMD,4x4mm
Customer #
Key Attributes
FIXED IND 7.5uH 1.08A 115mΩ SMD,4x4mm
Datasheetpdf iconABRACON ASPI-4020S-7R5M-T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1722$ 0.17
200+$ 0.0667$ 13.34
500+$ 0.0643$ 32.15
1,000+$ 0.0632$ 63.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,4x4mm
Current Rating1.08A
Inductance7.5uH
Tolerance±20%
Current - Saturation(Isat)1.85A
DC Resistance(DCR)115mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR4030-7R5MCeaiyaSMD,4x4mm1,870$0.0405 $0.0426
FNR4030S7R5MTcjiangSMD,4x4mm1,210$ 0.0791
SLW6045S7R5MSTSunltechSMD,6x6mm1,050$ 0.0561
FNR4020S7R5MTcjiangSMD,4x4mm0$ 0.0819
ASPI-4030S-7R5M-TABRACONSMD,4x4mm0$ 0.1891
SRR0804-7R5MBOURNSSMD,8x10.5mm0$ 0.3888
FNR5020S7R5MTcjiangSMD,5x5mm0$ 0.0995
SRR1003-7R5MBOURNS-0$ 0.7826
SDR0805-7R5MLBOURNSSMD,7.8x7.8mm0$ 0.1846
ASPI-6045T-7R5M-TABRACONSMD,6x6mm0$ 0.1951