LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International TSM2B223J3953RZA product image
Images for reference only

Allied Components International TSM2B223J3953RZARoHS

Manufacturer
MPN
TSM2B223J3953RZA
LCSC Part #
C20496747
Packaging
-
Customer #
Key Attributes
NTC Thermistors RoHS
Datasheetpdf iconAllied Components International TSM2B223J3953RZA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7947$ 2.79
200+$ 1.1149$ 222.98
500+$ 1.0784$ 539.20
1,000+$ 1.0602$ 1060.20
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • RoHS compliant and halogen-free (HF)
  • EIA sizes: 0201, 0402, 0603, 0805
  • Highly reliable construction
  • Operating temperature range: -40℃ ~ +125℃
  • Wide resistance range
  • High cost-performance ratio
  • Agency certifications: UL / cUL / TUV / CQC

Applications

AI Translation
  • Battery packs
  • Motherboards, laptops, and PC devices
  • LCD monitors
  • Mobile phones
  • Bluetooth headsets