ABRACON AIMC-0402HQ-2N0C-T
| Manufacturer | |
| MPN | AIMC-0402HQ-2N0C-T |
| LCSC Part # | C2048963 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2nH 800mA 70mΩ 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 800mA | |
| Inductance | 2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 20@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 800mA | |
| Inductance | 2nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 20@250MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1045 | $ 0.10 |
| 200+ | $ 0.0405 | $ 8.10 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0383 | $ 38.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 800mA | |
| Inductance | 2nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 20@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 800mA | |
| Inductance | 2nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 20@250MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHW0402UC2N0KST | FH | 0402 | 9,890 | $ 0.0389 | ||
| SCW1005C2N0JST | Sunltech | 0402 | 1,650 | $ 0.0497 | ||
| LQG15HS2N0S02D | muRata | 0402 | 197,400 | $ 0.0228 | ||
| LQG15HH2N0S02D | muRata | 0402 | 7,820 | $ 0.0317 | ||
| LQG15HN2N0B02D | muRata | 0402 | 5,620 | $ 0.0353 | ||
| LQG15HN2N0C02D | muRata | 0402 | 1,765 | $ 0.1156 | ||
| AIMC-0402HQ-2N0B-T | ABRACON | 0402 | 0 | $ 0.05 | ||
| AIMC-0402HQ-2N0S-T | ABRACON | 0402 | 0 | $ 0.05 | ||
| CW105550A-2N0D | BOURNS | 0402 | 0 | $ 0.0672 | ||
| AQ1052N0S-T | Taiyo Yuden | 0402 | 0 | $ 0.0299 |

