LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL DDRH-45-24P product image
  • DDRH-45-24P thumbnail 1
  • DDRH-45-24P thumbnail 2
  • DDRH-45-24P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

High Voltage - Isolated Module DC DC Converter 1 Output 24V 1.87A 150V - 1500V InputRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
DDRH-45-24P
LCSC Part #
C20484746
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconMEAN WELL DDRH-45-24P
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.9$ 32.90
Standard Packaging18/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

DDRH-45 series is a 150~1500Vdc high reliable ultra-high input DC-DC converter which can supply stable working voltage for the load. Main features are as following: compact size, -40~+80°C wide range operating temperature, 4KVac high isolation voltage, operation at 5000 m altitude, low ripple & noise, complete protections and so on. Furthermore, this series also has DiN Rail type, it is suitable to be mounted on TS-35/7.5 or TS-35/15 rails. DDRH-45 is designed to meet UL1741 (By requested) and IEC62109-1 standard. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, Dc bus centralized application, ESS, charging pile, railway and so forth.

Features

AI Translation
  • 150~1500Vdc 10:1 ultra-wide input range
  • 4KVac I/O high isolation(Reinforced isolation)
  • Protections: Short circuit / Overload / Over voltage / DC input under voltage / DC input reverse Polarity
  • Fanless design, fully encapsulated, cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15 (DR-Type) -40~+80°C ultra-wide operating temperature (Δ>+50°C derating)
  • Operating altitude up to 5000 meters

Applications

AI Translation
  • Photovoltaic power generation
  • Renewable Energy System
  • High voltage freqency conversion
  • Industrial control system
  • Semiconductor fabrication equipment
  • Electro-mechanical apparatus
  • DC bus centralized application
  • Energy storage system(ESS)
  • Charging pile
  • Third rail