LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International TVR14471KSABU product image
Images for reference only

Allied Components International TVR14471KSABURoHS

Manufacturer
MPN
TVR14471KSABU
LCSC Part #
C20482897
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
Datasheetpdf iconAllied Components International TVR14471KSABU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9268$ 2.93
200+$ 1.168$ 233.60
500+$ 1.1301$ 565.05
1,000+$ 1.1103$ 1110.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerAllied Components International
Packaging-

Features

AI Translation
  • RoHS compliant
  • Halogen-free series available
  • Body size: Φ5 ~ Φ20mm
  • Wide operating voltage range: 11Vac ~ 1000Vac
  • Operating temperature range: -40°C ~ +105°C; Storage temperature range: -40°C ~ +125°C
  • Agency approvals: UL 1449 4th Edition / cUL / TUV / VDE / CQC

Applications

AI Translation
  • Power supplies
  • Home appliances
  • Industrial equipment
  • Telecommunications or telephone systems
  • Smart meters