muRata LQP02HQ20NJ02L
| Manufacturer | |
| MPN | LQP02HQ20NJ02L |
| LCSC Part # | C2048113 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 20nH 140mA 2.26Ω 01005 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 20nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 2.26Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 12@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 20nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 2.26Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 12@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0363 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0134 | $ 13.40 |
Standard Packaging30000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 20nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 2.26Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 12@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 20nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 2.26Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 12@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02TQ20NH02D | muRata | 01005 | 19,850 | $ 0.0127 | ||
| LQP02HQ20NJ02E | muRata | 01005 | 0 | $ 0.0375 | ||
| LQP02HQ20NH02E | muRata | 01005 | 0 | $ 0.069 | ||
| LQP02HQ20NH02L | muRata | 01005 | 0 | $ 0.1742 | ||
| MLG0402P20NJT000 | TDK | 01005 | 0 | $ 0.0147 |

