muRata LQH66SN470M03L
| Manufacturer | |
| MPN | LQH66SN470M03L |
| LCSC Part # | C2047262 |
| Packaging | SMD,6.3x6.3mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 760mA SMD,6.3x6.3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.3x6.3mm | |
| Current Rating | 760mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.3x6.3mm | |
| Current Rating | 760mA | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7391 | $ 1.74 |
| 10+ | $ 1.699 | $ 16.99 |
| 30+ | $ 1.6734 | $ 50.20 |
| 100+ | $ 1.6461 | $ 164.61 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.3x6.3mm | |
| Current Rating | 760mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.3x6.3mm | |
| Current Rating | 760mA | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 170mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

