LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata #B966AS-120M=P3 product image
Images for reference only

muRata #B966AS-120M=P3

Manufacturer
MPN
#B966AS-120M=P3
LCSC Part #
C2046946
Packaging
SMD,10.4x10.4mm
Customer #
Key Attributes
FIXED IND 12uH 3.7A 35mΩ SMD,10.4x10.4mm
Datasheetpdf iconmuRata #B966AS-120M=P3
RoHS Compliance5 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4094$ 0.41
200+$ 0.1585$ 31.70
500+$ 0.1529$ 76.45
1,000+$ 0.1501$ 150.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturermuRata
PackagingSMD,10.4x10.4mm
Current Rating3.7A
Inductance12uH
Tolerance±20%
Current - Saturation(Isat)3.9A
DC Resistance(DCR)35mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MS104R-120MTFHSMD,10.2x10mm20$ 0.2131
BPRR00101051120M00ChilisinSMD,10.1x10mm0$ 0.2577
SCRH124-120Bel FuseSMD,12.5x12.5mm0$ 1.3254
SRR1050HA-120YBOURNSSMD,10.2x10mm0$ 1.0619
APCI00121250120MY0ChilisinSMD,12x12mm0$ 0.5936
BPCI00121250120M00ChilisinSMD,12x12mm0$ 0.2675
MSS1038-123MLCCoilcraftSMD,10.2x10mm0$ 3.1097
PL9109TiNRCORESMD-4P,10.5x10.5mm0$ 21.2161
PL9109NLTiNRCORESMD-4P,10.5x10.5mm0$ 19.297
BPRR00101051120MA0ChilisinSMD,10.1x10mm0$ 0.2577