LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDE Semiconductor Inc RT100KP160A product image
Images for reference only

MDE Semiconductor Inc RT100KP160A

Manufacturer
MPN
RT100KP160A
LCSC Part #
C20469093
Packaging
P600
Customer #
Key Attributes
315V 318A 100kW 178.7V Unidirectional 160V P600 TVS Diodes RoHS
Datasheetpdf iconMDE Semiconductor Inc RT100KP160A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.3689$ 61.37
200+$ 24.4863$ 4897.26
400+$ 23.6693$ 9467.72
1,000+$ 23.2648$ 23264.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDE Semiconductor Inc
PackagingP600
Clamping Voltage315V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)318A
Peak Pulse Power Dissipation (Ppp)100kW
Voltage - Breakdown178.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)10uA
Reverse Stand-Off Voltage (Vrwm)160V

Features

AI Translation
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • Glass passivated junction
  • 100000W Peak Pulse Power capability on 6.4/6.9 μs waveform
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.05%
  • Low incremental surge resistance
  • Fast response time: typically less than 1.0 ps from 0 volts to BV