BOURNS CR1206-FX-1602ELF
| Manufacturer | |
| MPN | CR1206-FX-1602ELF |
| LCSC Part # | C204680 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0166$ 0.0017 | $ 0.09 |
| 500+ | $ 0.0132$ 0.0014 | $ 0.70 |
| 1,500+ | $ 0.0113$ 0.0012 | $ 1.80 |
| 5,000+ | $ 0.0102$ 0.0011 | $ 5.50 |
| 25,000+ | $ 0.0092$ 0.0010 | $ 25.00 |
| 50,000+ | $ 0.0086$ 0.0009 | $ 45.00 |
| 200,000+ | $ 0.0085$ 0.0009 | $ 180.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C204680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRQ1206F1602TS | FOJAN | 1206 | 5,000 | $ 0.0076 | ||
| 1RC1206F1602 | SAE | 1206 | 5,000 | $ 0.006 | ||
| FRC1206F1602TS | FOJAN | 1206 | 4,100 | $0.0059 $0.0062 | ||
| RS-06K1602FT | FH | 1206 | 2,700 | $ 0.0083 | ||
| 1206W4F1602T5E | UNI-ROYAL | 1206 | 1,900 | $ 0.0038 | ||
| RC1206FR-0716KL | YAGEO | 1206 | 300 | $ 0.0063 | ||
| CL1206FN16KPS | CHANGLONG | 1206 | 1,600 | $ 0.0017 | ||
| ESR18EZPF1602 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCF1206FT16K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| FRP1206F1602TS | FOJAN | 1206 | 0 | $ 0.0039 | ||
| GR1206F16KT5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| CR1206F41602G | LIZ | 1206 | 0 | $ 0.0041 | ||
| AECR1206F16K0K9 | RESI | 1206 | 0 | $ 0.0142 | ||
| CQ06W4F1602T5E | UNI-ROYAL | 1206 | 0 | $ 0.0051 | ||
| HP06W2F1602T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| PS06W2F1602T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| SCR1206F16K | VO | 1206 | 0 | $ 0.0033 | ||
| WR12X1602FTL | Walsin | 1206 | 0 | $ 0.0044 | ||
| AC1206FR-0716KL | YAGEO | 1206 | 0 | $ 0.0028 | ||
| AA1206FR-0716KL | YAGEO | 1206 | 0 | $ 0.023 |



