muRata LQM2MPN1R0MEHL
| Manufacturer | |
| MPN | LQM2MPN1R0MEHL |
| LCSC Part # | C2046491 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.5A 100mΩ 0806 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 1.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 50MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 1.5A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 50MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1539 | $ 0.15 |
| 200+ | $ 0.0596 | $ 11.92 |
| 500+ | $ 0.0575 | $ 28.75 |
| 1,000+ | $ 0.0565 | $ 56.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 1.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 50MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 1.5A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 50MHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DFE2016CKA-1R0M=P2 | muRata | 0806 | 8 | $ 0.2359 | ||
| WIP201610P-1R0ML | INPAQ | 0806 | 3,140 | $ 0.0328 | ||
| LSCNE2016FET1R0MCB | Taiyo Yuden | 0806 | 3,950 | $ 0.2238 | ||
| DFE201610E-1R0M=P2 | muRata | 0806 | 30,845 | $ 0.1367 | ||
| IFSC0806AZER1R0M01 | VISHAY | 0806 | 0 | $ 0.8006 | ||
| TFM201608ALC-1R0MTCA | TDK | 0806 | 0 | $ 0.1118 | ||
| LLCNE2016FET1R0MCB | Taiyo Yuden | 0806 | 0 | $ 0.3521 | ||
| MCFE2016T1R0MJGB | Taiyo Yuden | 0806 | 0 | $ 0.3521 | ||
| ASMPM-0806-1R0M-T | ABRACON | 0806 | 0 | $ 0.3415 |

