muRata LQH32DN470K53L
| Manufacturer | |
| MPN | LQH32DN470K53L |
| LCSC Part # | C2046356 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 47uH 170mA 1.3Ω 1210 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 170mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 170mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1039 | $ 0.10 |
| 200+ | $ 0.0403 | $ 8.06 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 170mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 170mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBC3225T470KR | Taiyo Yuden | 1210 | 995 | $ 0.1079 | ||
| BRL3225T470K | Taiyo Yuden | 1210 | 7,810 | $ 0.1375 | ||
| LSQPB322517T470K | Taiyo Yuden | 1210 | 200 | $ 0.3017 | ||
| YASCM322522-470J | YJYCOIN | 1210 | 1,990 | $0.1912 $0.2172 | ||
| B82422H1473K000 | TDK | 1210 | 0 | $ 0.1147 | ||
| CBC3225T470KRV | Taiyo Yuden | 1210 | 0 | $ 0.0737 | ||
| LSQPA322525T470KR | Taiyo Yuden | 1210 | 0 | $ 0.1159 | ||
| LLQPB322517T470K | Taiyo Yuden | 1210 | 0 | $ 0.25 | ||
| B82422H1473J000 | TDK | 1210 | 0 | $ 0.1508 | ||
| BWVN00322515470T00 | Chilisin | 1210 | 0 | $ 0.3768 |

