BOURNS SRR1005-2R2M
| Manufacturer | |
| MPN | SRR1005-2R2M |
| LCSC Part # | C2045754 |
| Packaging | SMD,10x12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.1A 27mΩ SMD,10x12.7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x12.7mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 6.1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x12.7mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 6.1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3594 | $ 0.36 |
| 200+ | $ 0.1391 | $ 27.82 |
| 600+ | $ 0.1342 | $ 80.52 |
| 1,200+ | $ 0.1318 | $ 158.16 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x12.7mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 6.1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x12.7mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 27mΩ | |
| Current - Saturation(Isat) | 6.1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HNRA-4020S-2R2-MT | YOUCHI | SMD,4x4mm | 3,385 | $0.0631 $0.1147 | ||
| SLW4020P2R2MST | Sunltech | SMD,4x4mm | 8,820 | $ 0.059 | ||
| SFEK4020A-2R2M-HF | DDY | SMD,4x4mm | 2,595 | $ 0.0781 | ||
| PM3316S-2R2M-RC | BOURNS | SMD,12.7x10mm | 0 | $ 0.9754 | ||
| SDR1005-2R2ML | BOURNS | SMD,10x12.7mm | 0 | $ 0.4097 | ||
| PM3316-2R2M-RC | BOURNS | SMD,10x12.7mm | 0 | $ 0.4771 | ||
| UP2UC-2R2-R | EATON | SMD,12.7x10mm | 0 | $ 0.485 | ||
| SPM4020T-2R2M-DZ | TDK | SMD,4.3x4.1mm | 0 | $ 0.3469 | ||
| AIUR-03-2R2M | ABRACON | Through Hole,D9xL12mm | 0 | $ 0.2191 | ||
| AWVC005050402R2M00 | Chilisin | 2020 | 0 | $ 0.1295 |

