BOURNS SRR4818A-180M
| Manufacturer | |
| MPN | SRR4818A-180M |
| LCSC Part # | C2045151 |
| Packaging | SMD,4.8x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 790mA 214.8mΩ SMD,4.8x4.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 790mA | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 214.8mΩ | |
| Current - Saturation(Isat) | 790mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 790mA | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 214.8mΩ | |
| Current - Saturation(Isat) | 790mA | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9249 | $ 0.92 |
| 10+ | $ 0.9048 | $ 9.05 |
| 30+ | $ 0.8909 | $ 26.73 |
| 100+ | $ 0.877 | $ 87.70 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 790mA | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 214.8mΩ | |
| Current - Saturation(Isat) | 790mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 790mA | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 214.8mΩ | |
| Current - Saturation(Isat) | 790mA | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR4828A-180M | BOURNS | SMD,4.8x4.8mm | 0 | $ 0.461 | ||
| BPDR00060620180M00 | Chilisin | SMD,5.7x5.7mm | 0 | $ 0.9573 | ||
| SCRH62-180 | Bel Fuse | SMD,7.1x6.5mm | 0 | $ 1.6937 | ||
| LPS4018-183MRB | Coilcraft | SMD,3.9x3.9mm | 0 | $ 1.7696 | ||
| CDRH4D22HPNP-180MC | Sumida | SMD,4.7x4.7mm | 0 | $ 0.4221 | ||
| SDR0603-180ML | BOURNS | SMD,5.8x5.2mm | 0 | $ 0.5357 | ||
| PA4546.183NLT | PULSE | - | 0 | $ 0.5943 | ||
| PM4546.183NLT | PULSE | - | 0 | $ 0.7916 | ||
| BPDR00060630180M00 | Chilisin | SMD,5.7x5.7mm | 0 | $ 1.0942 | ||
| SRR4528A-180M | BOURNS | 2020 | 0 | $ 0.7554 |

