LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron AS6C4016A-45BINTR product image
Images for reference only

micron AS6C4016A-45BINTR

Manufacturer
MPN
AS6C4016A-45BINTR
LCSC Part #
C20450190
Packaging
VFBGA-48(6x7)
Customer #
Key Attributes
4Mbit 2.7V~5.5V Parallel Port (Parallel) VFBGA-48(6x7) Memory RoHS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3239$ 7.32
200+$ 2.9223$ 584.46
500+$ 2.8251$ 1412.55
1,000+$ 2.7765$ 2776.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingVFBGA-48(6x7)
Operating Temperature-40℃~+85℃
Memory Size4Mbit
Voltage - Supply2.7V~5.5V
InterfaceParallel Port (Parallel)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AS6C4016A-45BINmicron48-VFBGA (6x7)0$ 6.408