muRata LQW18CAR27J00D
| Manufacturer | |
| MPN | LQW18CAR27J00D |
| LCSC Part # | C2044830 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 900mA 150mΩ 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 900mA | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 900mA | |
| Inductance | 270nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1438 | $ 0.72 |
| 50+ | $ 0.1152 | $ 5.76 |
| 150+ | $ 0.101 | $ 15.15 |
| 500+ | $ 0.0902 | $ 45.10 |
| 2,500+ | $ 0.0817 | $ 204.25 |
| 4,000+ | $ 0.0774 | $ 309.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 900mA | |
| Inductance | 270nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 900mA | |
| Inductance | 270nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



