LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wolfspeed CAB011M12FM3T product image
Images for reference only

Wolfspeed CAB011M12FM3TRoHS

Manufacturer
MPN
CAB011M12FM3T
LCSC Part #
C20446888
Packaging
Module
Customer #
Key Attributes
1.2kV 120A 14mΩ@15V 3.6V Module FET, MOSFET Arrays RoHS
Datasheetpdf iconWolfspeed CAB011M12FM3T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 159.1872$ 159.19
198+$ 63.5175$ 12576.47
504+$ 61.3951$ 30943.13
1,008+$ 60.3466$ 60829.37
Standard Packaging18/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerWolfspeed
PackagingModule
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)120A
RDS(on)14mΩ@15V
Gate Threshold Voltage (Vgs(th))3.6V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)30pF
Input Capacitance(Ciss)10.3nF
Gate Charge(Qg)324nC@15V
Operating Temperature-40℃~+175℃

Introduction

AI Translation

NextPower 100 V standard-level gate drive MOSFET. Capable of operating at 175°C ambient temperature, suitable for industrial and consumer applications.

Features

AI Translation
  • Ultra-low loss
  • High-frequency operation
  • MOSFET zero turn-off tail current
  • Normally-off, fail-safe device operation
  • Optional pre-applied thermal interface material

Applications

AI Translation
  • DC-DC Converter - EV Charger - High-Efficiency Converter/Inverter - Renewable Energy - Smart Grid/Grid-Connected Distributed Generation