TDK VLS201612CX-150M-1
| Manufacturer | |
| MPN | VLS201612CX-150M-1 |
| LCSC Part # | C2044553 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 490mA 761mΩ 0806 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 490mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 490mA | |
| DC Resistance(DCR) | 761mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 490mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 490mA | |
| DC Resistance(DCR) | 761mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6126 | $ 0.61 |
| 10+ | $ 0.4964 | $ 4.96 |
| 30+ | $ 0.4376 | $ 13.13 |
| 100+ | $ 0.3802 | $ 38.02 |
| 500+ | $ 0.3455 | $ 172.75 |
| 1,000+ | $ 0.3274 | $ 327.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 490mA | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 490mA | |
| DC Resistance(DCR) | 761mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| Current Rating | 490mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 490mA | |
| DC Resistance(DCR) | 761mΩ |
Report an ErrorShow similar products (0) >
C2044553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCTC-201610-150-M | YOUCHI | 0806 | 2,970 | $ 0.0463 | ||
| SLW252010S150MST | Sunltech | 1008 | 2,020 | $ 0.018 | ||
| NRH3012T150MN | Taiyo Yuden | SMD,3x3mm | 20 | $ 0.1401 | ||
| BPDR00050520150M00 | Chilisin | SMD,4.7x4.7mm | 0 | $ 0.9573 | ||
| ASPI-2410-150M-T2 | ABRACON | SMD,2.4x2.4mm | 0 | $ 0.1799 | ||
| CDH38D11SLDNP-150MC | Sumida | SMD,3.8x3.8mm | 0 | $ 0.4158 | ||
| NRH3012T150MNV | Taiyo Yuden | SMD,3x3mm | 0 | $ 0.1299 | ||
| AWVF00252010150M00 | Chilisin | 1008 | 0 | $ 0.3768 | ||
| LVF252A10-150M-N | Chilisin | 1008 | 0 | $ 0.0718 | ||
| SFE252010S-150M-HF | DDY | 1008 | 0 | $ 0.033 |

