muRata LQW18ANR39J8ZD
| Manufacturer | |
| MPN | LQW18ANR39J8ZD |
| LCSC Part # | C2044285 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 390nH 190mA 4.23Ω 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 190mA | |
| Inductance | 390nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 4.23Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 190mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 4.23Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0707 | $ 0.07 |
| 200+ | $ 0.0274 | $ 5.48 |
| 500+ | $ 0.0264 | $ 13.20 |
| 1,000+ | $ 0.026 | $ 26.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 190mA | |
| Inductance | 390nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 4.23Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 190mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 4.23Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

