NXP MC9328MX1DVM15
| Manufacturer | |
| MPN | MC9328MX1DVM15 |
| LCSC Part # | C20434616 |
| Packaging | MAPBGA-225(13x13) |
| Customer # | |
| Key Attributes | MAPBGA-225(13x13) Microprocessors |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-225(13x13) | |
| Features | Power-on reset (POR);Watchdog reset;Calendar function;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | MAPBGA-225(13x13) | |
| Features | Power-on reset (POR);Watchdog reset;Calendar function;Built-in general-purpose timer |
Introduction
The i.MX Family of applications processors provides a leap in performance with an ARM9™ microprocessor core and highly integrated system functions. The i.MX family specifically addresses the requirements of the personal, portable product market by providing intelligent integrated peripherals, an advanced processor core, and power management capabilities. The MC9328MX1 (i.MX1) processor features the advanced and power - efficient ARM920T™ core that operates at speeds up to 200 MHz. Integrated modules, which include a USB device, an LCD controller, and an MMC/SD host controller, support a suite of peripherals to enhance portable products seeking to provide a rich multimedia experience.
Features
- ARM920T™ Microprocessor Core
- AHB to IP Bus Interfaces (AIPIs) External Interface Module (EIM)
- SDRAM Controller (SDRAMC)
- DPLL Clock and Power Control Module
- Three Universal Asynchronous Receiver/Transmitters (UART 1, UART 2, and UART3)
- Two Serial Peripheral Interfaces (SPI1 and SPI2)
- Two General - Purpose 32 - bit Counters/Timers
- Watchdog Timer
- Real - Time Clock/Sampling Timer (RTC)
- LCD Controller (LCDC)
- Pulse - Width Modulation (PWM) Module
- Universal Serial Bus (USB) Device
- Multimedia Card and Secure Digital (MMC/SD) Host Controller Module
- Memory Stick Host Controller (MSHC)
- Direct Memory Access Controller (DMAC)
- Two Synchronous Serial Interfaces and an Inter - IC Sound (SSI1 and SSI2/I²S) Module
- Inter - IC (I²C) Bus Module
- Video Port
- General - Purpose I/O (GPIO) Ports
- Bootstrap Mode
- Analog Signal Processing (ASP) Module
- Bluetooth Accelerator (BTA)
- Multimedia Accelerator (MMA)
- Power Management Features
- Operating Voltage Range: 1.7 V to 1.9 V core, 1.7 V to 3.3 V I/O
- 256 - pin MAPBGA Package
Applications
- Advanced information appliances
- Smart phones
- Web browsers based on the popular Palm OS platform
- Messaging applications such as wireless cellular products, including the Accompli 008 GSM/GPRS interactive communicator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.816 | $ 60.82 |
| 195+ | $ 24.2666 | $ 4731.99 |
| 494+ | $ 23.4551 | $ 11586.82 |
| 1,001+ | $ 23.0556 | $ 23078.66 |
Standard Packaging13/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-225(13x13) | |
| Features | Power-on reset (POR);Watchdog reset;Calendar function;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | MAPBGA-225(13x13) | |
| Features | Power-on reset (POR);Watchdog reset;Calendar function;Built-in general-purpose timer |
Introduction
The i.MX Family of applications processors provides a leap in performance with an ARM9™ microprocessor core and highly integrated system functions. The i.MX family specifically addresses the requirements of the personal, portable product market by providing intelligent integrated peripherals, an advanced processor core, and power management capabilities. The MC9328MX1 (i.MX1) processor features the advanced and power - efficient ARM920T™ core that operates at speeds up to 200 MHz. Integrated modules, which include a USB device, an LCD controller, and an MMC/SD host controller, support a suite of peripherals to enhance portable products seeking to provide a rich multimedia experience.
Features
- ARM920T™ Microprocessor Core
- AHB to IP Bus Interfaces (AIPIs) External Interface Module (EIM)
- SDRAM Controller (SDRAMC)
- DPLL Clock and Power Control Module
- Three Universal Asynchronous Receiver/Transmitters (UART 1, UART 2, and UART3)
- Two Serial Peripheral Interfaces (SPI1 and SPI2)
- Two General - Purpose 32 - bit Counters/Timers
- Watchdog Timer
- Real - Time Clock/Sampling Timer (RTC)
- LCD Controller (LCDC)
- Pulse - Width Modulation (PWM) Module
- Universal Serial Bus (USB) Device
- Multimedia Card and Secure Digital (MMC/SD) Host Controller Module
- Memory Stick Host Controller (MSHC)
- Direct Memory Access Controller (DMAC)
- Two Synchronous Serial Interfaces and an Inter - IC Sound (SSI1 and SSI2/I²S) Module
- Inter - IC (I²C) Bus Module
- Video Port
- General - Purpose I/O (GPIO) Ports
- Bootstrap Mode
- Analog Signal Processing (ASP) Module
- Bluetooth Accelerator (BTA)
- Multimedia Accelerator (MMA)
- Power Management Features
- Operating Voltage Range: 1.7 V to 1.9 V core, 1.7 V to 3.3 V I/O
- 256 - pin MAPBGA Package
Applications
- Advanced information appliances
- Smart phones
- Web browsers based on the popular Palm OS platform
- Messaging applications such as wireless cellular products, including the Accompli 008 GSM/GPRS interactive communicator
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC9328MX1DVM15R2518 | NXP | - | 0 | $ 2.6462 |

