BOURNS SRP5020TA-6R8M
| Manufacturer | |
| MPN | SRP5020TA-6R8M |
| LCSC Part # | C2043363 |
| Packaging | SMD,5.2x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.4A 130mΩ SMD,5.2x5.7mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 2.4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 130mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 2.4A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 130mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5108 | $ 0.51 |
| 200+ | $ 0.1982 | $ 39.64 |
| 500+ | $ 0.192 | $ 96.00 |
| 1,000+ | $ 0.1873 | $ 187.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 2.4A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 130mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 2.4A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 130mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMPC0502HP-6R8MG-D | TAI-TECH | SMD,5.7x5.2mm | 2,870 | $ 0.2749 | ||
| FAUL0518-6R8MT | cjiang | SMD,5.4x5.2mm | 115 | $ 0.4893 | ||
| YSPI0520T-6R8M | YJYCOIN | SMD,5.7x5.2mm | 985 | $0.2665 $0.3028 | ||
| GSM0530-6R8-M | FAUKU | SMD,5.7x5.2mm | 1,560 | $0.0973 $0.1024 | ||
| FCH5030-6R8M | FANGCHENG | SMD,5.7x5.2mm | 1,525 | $ 0.1302 | ||
| CXP0530-6R8M-AG(6.8uh) | DMBJ | SMD,5.7x5.2mm | 3,030 | $ 0.1115 | ||
| SRP5030T-6R8M | BOURNS | SMD,5.7x5.2mm | 1,770 | $ 1.5278 | ||
| SRP5030CC-6R8M | BOURNS | SMD,5.7x5.2mm | 0 | $ 0.6654 | ||
| AMPLA5030S-6R8MT | ABRACON | SMD,5.2x5.7mm | 0 | $ 0.6483 | ||
| SRP5030TA-6R8M | BOURNS | SMD,5.2x5.7mm | 0 | $ 1.0239 |

