VISHAY TLMO1000-GS15
| Manufacturer | |
| MPN | TLMO1000-GS15 |
| LCSC Part # | C20430900 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 610nm | |
| Luminous Intensity | 7.5mcd | |
| Viewing Angle | 160° | |
| Forward Current | 2mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~609nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 610nm | |
| Luminous Intensity | 7.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 160° | |
| Forward Current | 2mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~609nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The new 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to
- Smaller products of higher performance
- More design in flexibility
- Enhanced applications
The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
Features
AI Translation
- Smallest SMD package 0603 with exceptional GRADE brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H) Pb-free
- High reliability lead frame based
- Temperature range -40 °C to +100 °C
- Footprint compatible to 0603 chipled RoHS
- Wavelength 633 nm (red), 606 nm (orange), 587 nm (yellow)
- AllnGaP technology
- Compatible to IR reflow soldering [5-2008]
- Viewing angle: Extremely wide 160°
- Grouping parameter: luminous intensity, wavelength
- Available in 8 mm tape
- Preconditioning according to JEDEC level 2
- AEC-Q101 qualified
Applications
AI Translation
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Automotive features
- Miniaturized color effects
- Traffic displays
In-Stock: 765
765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3633 | $ 1.82 |
| 50+ | $ 0.2841 | $ 14.21 |
| 150+ | $ 0.2501 | $ 37.52 |
| 500+ | $ 0.2077 | $ 103.85 |
| 2,500+ | $ 0.1888 | $ 472.00 |
| 5,000+ | $ 0.1775 | $ 887.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 610nm | |
| Luminous Intensity | 7.5mcd | |
| Viewing Angle | 160° | |
| Forward Current | 2mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~609nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 610nm | |
| Luminous Intensity | 7.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 160° | |
| Forward Current | 2mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 600nm~609nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The new 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to
- Smaller products of higher performance
- More design in flexibility
- Enhanced applications
The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
Features
AI Translation
- Smallest SMD package 0603 with exceptional GRADE brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H) Pb-free
- High reliability lead frame based
- Temperature range -40 °C to +100 °C
- Footprint compatible to 0603 chipled RoHS
- Wavelength 633 nm (red), 606 nm (orange), 587 nm (yellow)
- AllnGaP technology
- Compatible to IR reflow soldering [5-2008]
- Viewing angle: Extremely wide 160°
- Grouping parameter: luminous intensity, wavelength
- Available in 8 mm tape
- Preconditioning according to JEDEC level 2
- AEC-Q101 qualified
Applications
AI Translation
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Automotive features
- Miniaturized color effects
- Traffic displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



