ISSI IS43TR16128AL-125KBL-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS43TR16128AL-125KBL-TR |
| LCSC Part # | C20429324 |
| Packaging | 96-TWBGA (9x13) |
| Customer # | |
| Key Attributes | 2Gbit 1.283V~1.45V 800MHz DDR3L SDRAM 96-TWBGA (9x13) Memory RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 96-TWBGA (9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;Data mask function | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 96-TWBGA (9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard voltage: VDD and VDDQ = 1.5V ± 0.075V
- Low voltage (L): VDD and VDDQ = 1.35V + 0.1V, - 0.067V
- High-speed data transfer rate, system frequency up to 933MHz
- 8 internal banks, concurrent operation
- 8n prefetch architecture
- Programmable CAS latency: 5, 6, 7, 8, 9, 10, and 11
- Programmable additive latency: 0, CL - 1, CL - 2
- tCK-based programmable CAS write latency (CWL)
- Programmable burst length: 4 and 8
- Programmable burst sequence: sequential or interleaved
- Dynamic BL switching
- Auto self-refresh (ASR)
- Self-refresh temperature (SRT)
- Refresh interval: 7.8μs (8192 cycles / 64ms), Tc = -40°C to 85°C; 3.9μs (8192 cycles / 32ms), Tc = 85°C to 105°C
- Partial array self-refresh
- Asynchronous reset pin
- TDQS (Termination Data Strobe) support (x8 only)
- OCD (Off-Chip Driver impedance adjustment)
- Dynamic ODT (On-Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240Ω)
- Write leveling
- Operating temperature: Commercial (Tc = 0°C to +95°C); Industrial (Tc = -40°C to +95°C); Automotive A1 (Tc = -40°C to +95°C); Automotive A2 (Tc = -40°C to +105°C)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.3369 | $ 28.34 |
| 200+ | $ 11.3078 | $ 2261.56 |
| 500+ | $ 10.9296 | $ 5464.80 |
| 1,500+ | $ 10.7428 | $ 16114.20 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 96-TWBGA (9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;Data mask function | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | 96-TWBGA (9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard voltage: VDD and VDDQ = 1.5V ± 0.075V
- Low voltage (L): VDD and VDDQ = 1.35V + 0.1V, - 0.067V
- High-speed data transfer rate, system frequency up to 933MHz
- 8 internal banks, concurrent operation
- 8n prefetch architecture
- Programmable CAS latency: 5, 6, 7, 8, 9, 10, and 11
- Programmable additive latency: 0, CL - 1, CL - 2
- tCK-based programmable CAS write latency (CWL)
- Programmable burst length: 4 and 8
- Programmable burst sequence: sequential or interleaved
- Dynamic BL switching
- Auto self-refresh (ASR)
- Self-refresh temperature (SRT)
- Refresh interval: 7.8μs (8192 cycles / 64ms), Tc = -40°C to 85°C; 3.9μs (8192 cycles / 32ms), Tc = 85°C to 105°C
- Partial array self-refresh
- Asynchronous reset pin
- TDQS (Termination Data Strobe) support (x8 only)
- OCD (Off-Chip Driver impedance adjustment)
- Dynamic ODT (On-Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240Ω)
- Write leveling
- Operating temperature: Commercial (Tc = 0°C to +95°C); Industrial (Tc = -40°C to +95°C); Automotive A1 (Tc = -40°C to +95°C); Automotive A2 (Tc = -40°C to +105°C)
C20429324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43TR16128CL-125KBL-TR | ISSI | TWBGA-96(9x13) | 10 | $ 7.2355 | ||
| IS43TR16128DL-125KBLI | ISSI | BGA-96(9x13) | 250 | $ 16.3334 | ||
| IS43TR16128BL-125KBLI | ISSI | BGA-96(13x9) | 51 | $ 10.7946 | ||
| IS46TR16128CL-125KBLA2 | ISSI | TWBGA-96(9x13) | 5 | $ 14.7785 | ||
| IS43TR16128DL-125KBL-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.6455 | ||
| IS43TR16128DL-107MBL | ISSI | TWBGA-96(9x13) | 0 | $ 9.6501 | ||
| IS43TR16128DL-107MBL-TR | ISSI | TWBGA-96(9x13) | 0 | $ 8.7855 | ||
| IS46TR16128CL-125KBLA1 | ISSI | TWBGA-96(9x13) | 0 | $ 3.7127 | ||
| IS46TR16128DL-125KBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 10.1751 | ||
| IS46TR16128DL-125KBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 11.1616 | ||
| IS46TR16128DL-125KBLA2 | ISSI | TWBGA-96(9x13) | 0 | $ 5.5062 | ||
| IS43TR16128CL-125KBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 8.5481 | ||
| IS46TR16128CL-125KBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 12.4116 | ||
| IS46TR16128CL-125KBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.7506 | ||
| IS46TR16128DL-107MBLA1 | ISSI | TWBGA-96(9x13) | 0 | $ 11.5188 | ||
| IS46TR16128DL-107MBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 10.4902 | ||
| IS46TR16128DL-107MBLA2 | ISSI | TWBGA-96(9x13) | 0 | $ 12.0583 | ||
| IS46TR16128DL-107MBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 11.4521 | ||
| IS43TR16128DL-107MBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.5916 |

