BOURNS CR0805-FX-1202ELF
| Manufacturer | |
| MPN | CR0805-FX-1202ELF |
| LCSC Part # | C204186 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 12kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 12kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 14,850
14,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159 | $ 0.80 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,500+ | $ 0.0109 | $ 16.35 |
| 5,000+ | $ 0.0098 | $ 49.00 |
| 25,000+ | $ 0.0088 | $ 220.00 |
| 50,000+ | $ 0.0083 | $ 415.00 |
| 100,000+ | $ 0.0082 | $ 820.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 12kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C204186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1202TS | FOJAN | 0805 | 939,700 | $0.0033 $0.0034 | ||
| 0805W8F1202T5E | UNI-ROYAL | 0805 | 401,900 | $ 0.0033 | ||
| RC0805FR-0712KL | YAGEO | 0805 | 59,700 | $ 0.0074 | ||
| RS-05K1202FT | FH | 0805 | 40,600 | $ 0.0061 | ||
| FRQ0805F1202TS | FOJAN | 0805 | 19,900 | $0.0049 $0.0054 | ||
| AC0805FR-0712KL | YAGEO | 0805 | 11,100 | $ 0.009 | ||
| AECR0805F12K0K9 | RESI | 0805 | 9,450 | $ 0.012 | ||
| 1RC0805F1202 | SAE | 0805 | 9,400 | $ 0.0035 | ||
| CR-05FL7---12K | Viking | 0805 | 2,800 | $ 0.0031 | ||
| CR-05FA7---12K | Viking | 0805 | 950 | $ 0.004 | ||
| RTT051202FTP | RALEC | 0805 | 900 | $ 0.0027 | ||
| AF0805FR-0712KL | YAGEO | 0805 | 100 | $ 0.0095 | ||
| CRCW080512K0FKEAC | VISHAY | 0805 | 20 | $ 0.0146 | ||
| CRG0805F12K | TE Connectivity | 0805 | 0 | $ 0.0038 | ||
| CRCW080512K0FKEA | VISHAY | 0805 | 0 | $ 0.0065 | ||
| CR0805F12K0P05Z | EVER OHMS | 0805 | 0 | $ 0.0043 | ||
| RMS10FT1202 | TA-I Tech | 0805 | 0 | $ 0.0047 | ||
| RMC080512K1%N | TyoHM | 0805 | 0 | $ 0.0054 | ||
| CQ05W8F1202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0042 | ||
| WR08X1202FTL | Walsin | 0805 | 0 | $0.0020 $0.0024 |



