UMW NC7SB3157P6X(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NC7SB3157P6X(UMW) |
| LCSC Part # | C20417168 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | One out of two analog switch circuit |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 12Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 12Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NC7SB3157P6X is a CMOS-based analog switch featuring low power consumption, low propagation delay, and low output impedance. Both analog and digital signal voltage outputs can swing from VCC to GND. The select input incorporates overvoltage protection, allowing input voltage to exceed VCC up to 7V without damaging the pin.
Features
AI Translation
- Low power consumption
- High transmission speed
- Standard CMOS logic level compatible
- High bandwidth, high linearity
- Switching for NTSC/PAL video, audio, SPDIF, and HDTV
- SC70-6 package
- Suitable for clock switching and data selection switching
- Low output impedance
- Break-before-make protection against short circuits
- Operating temperature range: -55°C to 125°C
In-Stock: 7,420
7,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0572 | $ 0.57 |
| 100+ | $ 0.0448 | $ 4.48 |
| 300+ | $ 0.0386 | $ 11.58 |
| 3,000+ | $ 0.034 | $ 102.00 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0284 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 12Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 12Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NC7SB3157P6X is a CMOS-based analog switch featuring low power consumption, low propagation delay, and low output impedance. Both analog and digital signal voltage outputs can swing from VCC to GND. The select input incorporates overvoltage protection, allowing input voltage to exceed VCC up to 7V without damaging the pin.
Features
AI Translation
- Low power consumption
- High transmission speed
- Standard CMOS logic level compatible
- High bandwidth, high linearity
- Switching for NTSC/PAL video, audio, SPDIF, and HDTV
- SC70-6 package
- Suitable for clock switching and data selection switching
- Low output impedance
- Break-before-make protection against short circuits
- Operating temperature range: -55°C to 125°C
C20417168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
