LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1397 product image
  • EG1397 thumbnail 1
  • EG1397 thumbnail 2
  • EG1397 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1397RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1397
LCSC Part #
C20416232
Packaging
SOP-16
Customer #
Key Attributes
High-voltage LLC resonant controller
Datasheetpdf iconEG Micro EG1397
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5762$ 0.58
10+$ 0.4623$ 4.62
30+$ 0.4053$ 12.16
100+$ 0.3484$ 34.84
500+$ 0.3321$ 166.05
1,000+$ 0.3142$ 314.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-16
Operating Temperature-40℃~+125℃
Output Current800mA;1.3A
Frequency - Switching60kHz~500kHz
Pd - Power Dissipation-
Voltage - Supply9V~20V
Voltage - Breakdown650V
TopologyHalf-Bridge
FeaturesAdjustable soft-start;Brown-in/Brown-out detection;Light load efficient mode;Hiccup current limiting;Under-voltage lockout;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)50%
Working Mode-
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

EG1397 is a high-performance controller for half-bridge topologies, including series resonant, parallel resonant, and LLC resonant controllers. It integrates a 650V half-bridge driver with minimal external components, simplifying PCB layout. EG1397 adopts a unique architecture featuring a up to 500kHz voltage-controlled oscillator with flexible control modes, enabling reliable and stable resonant-mode power supplies. EG1397 offers comprehensive protection features with configurable settings to accommodate a wide range of applications. These include: auto-recovery overcurrent protection, undervoltage protection, soft-start, and optocoupler open/short-circuit protection. Configurable dead time prevents simultaneous conduction of the high-side and low-side MOSFETs, making it suitable for various power levels.

Features

AI Translation
  • Integrated 650V half-bridge driver
  • High-precision oscillator, operating frequency up to 500kHz
  • Configurable minimum switching frequency
  • Configurable dead time from 100nS to 2uS
  • Configurable soft start
  • VCC supply voltage up to 20V
  • Low startup current 300uA
  • Built-in temperature protection
  • Overcurrent auto-recovery
  • Half-bridge driver output current capability I0+/- 0.8/1.3A
  • Lead-free, halogen-free, RoHS-compliant package: SOP16L

Applications

AI Translation
  • Monitor power supplies
  • AC-DC adapters
  • Battery chargers
  • Computer and communication power supplies
  • Industrial and medical power equipment