EG Micro EG1262
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1262 |
| LCSC Part # | C20416231 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage range current mode forward controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 68kHz~83kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10.5V~16V | |
| Topology | Forward;Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 68kHz~83kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.5V~16V | |
| Topology | Forward;Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
Cost-effective current-mode PWM controller suitable for medium- and high-power forward converter and flyback converter designs. EG1262 features built-in frequency dithering for excellent EMI performance. EG1262 incorporates comprehensive protection functions: VCC undervoltage lockout (UVLO), VCC overvoltage protection (OVP), cycle-by-cycle current limiting, input undervoltage protection, overload protection, over-temperature protection, and soft-start.
Features
- Wide voltage range up to 38V
- Excellent EMI characteristics
- Minimal external components
- External NTC thermal protection
- Input undervoltage protection
- Optocoupler open-circuit protection
- Maximum duty cycle 50%
- Current mode control
- PWM frequency set via external resistor
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Low startup current
- SOP8 package
Applications
- LED display
- Lithium battery charger
- Lead-acid battery charger
- Adapter motor drive power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1443 | $ 0.72 |
| 50+ | $ 0.1262 | $ 6.31 |
| 150+ | $ 0.1184 | $ 17.76 |
| 500+ | $ 0.1087 | $ 54.35 |
| 2,500+ | $ 0.1044 | $ 261.00 |
| 4,000+ | $ 0.1018 | $ 407.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 68kHz~83kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10.5V~16V | |
| Topology | Forward;Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 68kHz~83kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.5V~16V | |
| Topology | Forward;Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Soft-start;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
Cost-effective current-mode PWM controller suitable for medium- and high-power forward converter and flyback converter designs. EG1262 features built-in frequency dithering for excellent EMI performance. EG1262 incorporates comprehensive protection functions: VCC undervoltage lockout (UVLO), VCC overvoltage protection (OVP), cycle-by-cycle current limiting, input undervoltage protection, overload protection, over-temperature protection, and soft-start.
Features
- Wide voltage range up to 38V
- Excellent EMI characteristics
- Minimal external components
- External NTC thermal protection
- Input undervoltage protection
- Optocoupler open-circuit protection
- Maximum duty cycle 50%
- Current mode control
- PWM frequency set via external resistor
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Low startup current
- SOP8 package
Applications
- LED display
- Lithium battery charger
- Lead-acid battery charger
- Adapter motor drive power supply
C20416231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



