LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA FKP2F014701I00MSSD product image
Images for reference only

WIMA FKP2F014701I00MSSDRoHS

Manufacturer
MPN
FKP2F014701I00MSSD
LCSC Part #
C20412840
Packaging
-
Customer #
Key Attributes
4.7nF 250V -55℃~+100℃ ±20% Film Capacitors RoHS
Datasheetpdf iconWIMA FKP2F014701I00MSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4281$ 0.43
200+$ 0.1709$ 34.18
500+$ 0.1652$ 82.60
1,000+$ 0.1623$ 162.30
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance4.7nF
Voltage Rating250V
Operating Temperature-55℃~+100℃
Tolerance±20%