LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-02-02-G-D-443-193 product image
Images for reference only

Samtec FW-02-02-G-D-443-193

Manufacturer
MPN
FW-02-02-G-D-443-193
LCSC Part #
C20359016
Packaging
-
Customer #
Key Attributes
Board Spacers, Stackers (Board to Board) RoHS
Datasheetpdf iconSamtec FW-02-02-G-D-443-193
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4075$ 4.41
200+$ 1.7587$ 351.74
500+$ 1.7001$ 850.05
1,000+$ 1.6708$ 1670.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Insulator material: Black liquid crystal polymer
  • Contact material: Phosphor bronze
  • Plating: Tin or gold over 50 microinches (1.27μm) nickel
  • Operating temperature range: -55℃ ~ +125℃
  • Lead-free solderable: Yes
  • SMT pin coplanarity: 02 - 30 pins max 0.10mm (0.004 in); 31 - 50 pins max 0.15mm (0.006 in)
  • Post plated with 0.25μm gold, tail plated with matte tin
  • Post plated with 0.25μm gold, tail flash plated with gold
  • Stacking height examples: -250 = 0.250 in (6.35mm); -065 = 0.065 in (1.65mm), minimum 0.065 in (1.65mm)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.