RENESAS R5F52317AGFL#50
| Hersteller | |
| Herst.-Teilenr. | R5F52317AGFL#50 |
| LCSC-Nr. | C20351985 |
| Verp. | LFQFP-48(7x7) |
| Kundennummer | |
| Hauptmerkm. | RXv2 32 Bit 54MHz 30 LFQFP-48(7x7) Microcontrollers RoHS |
| Datenblatt | |
| Alternative Teile | 13 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 54MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB |
| Typ | Beschreibung | |
|---|---|---|
| Program Storage Size | 384KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 54MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
54-MHz 32-bit RX MCUs, built-in FPU, 88.56 DMIPS, up to 512-KB flash memory, various communication functions including USB 2.0 full-speed host/function/OTG, CAN, SD host interface, serial sound interface, capacitive touch sensing unit, 12-bit A/D, 12-bit D/A, RTC, Encryption functions
Merkmale
KI-Übersetzung
- 32-bit RXv2 CPU core
- Max. operating frequency: 54 MHz Capable of 88.56 DMIPS in operation at 54 MHz
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Memory protection unit (MPU) supported
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- RTC capable of operating on the battery backup power supply
- Three low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- On-chip flash memory for code
- 128- to 512-Kbyte capacities
- On-board or off-board user programming
- Programmable at 1.8 V
- For instructions and operands
- Up to 14 communication functions
- USB 2.0 host/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
- CAN (one channel) compliant to ISO11898-1: Transfer at up to 1 Mbps
- SCI with many useful functions (up to 7 channels) Asynchronous mode, clock synchronous mode, smart card interface Reduction of errors in communications using the bit modulation function
- IrDA interface (one channel, in cooperation with the SCI5)
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Serial sound interface (one channel)
- SD host interface (optional: one channel) SD memory/ SDIO 1-bit or 4-bit SD bus supported
- Up to 20 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit TPU: input capture, output compare, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (four channels)
- 12-bit A/D converter
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz
- External clock input frequency: Up to 20 MHz
- Sub-clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
- USB-dedicated PLL circuit: 4, 6, 8, or 12 MHz 54 MHz can be set for the system clock and 48 MHz for the USB clock
- Generation of a dedicated 32.768-kHz clock for the RTC
- Clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Time capture function
- Time capture on event-signal input through external pins
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- External address space
- Four CS areas (4×16 Mbytes)
- 8- or 16-bit bus space is selectable per area
- MPC
- Input/output functions selectable from multiple pins
- Capable of conversion within 0.83 μs
- 24 channels
- Sampling time can be set for each channel
- Self-diagnostic function and analog input disconnection detection assistance function
- Capacitive touch sensing unit
- Self-capacitance method: A single pin configures a single key, supporting up to 24 keys
- Mutual capacitance method: Matrix configuration with 24 pins, supporting up to 144 keys
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.4952 | $ 10.50 |
| 200+ | $ 4.1875 | $ 837.50 |
| 500+ | $ 4.0477 | $ 2023.85 |
| 1,000+ | $ 3.9794 | $ 3979.40 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 54MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB |
| Typ | Beschreibung | |
|---|---|---|
| Program Storage Size | 384KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 54MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 30 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
54-MHz 32-bit RX MCUs, built-in FPU, 88.56 DMIPS, up to 512-KB flash memory, various communication functions including USB 2.0 full-speed host/function/OTG, CAN, SD host interface, serial sound interface, capacitive touch sensing unit, 12-bit A/D, 12-bit D/A, RTC, Encryption functions
Merkmale
KI-Übersetzung
- 32-bit RXv2 CPU core
- Max. operating frequency: 54 MHz Capable of 88.56 DMIPS in operation at 54 MHz
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Memory protection unit (MPU) supported
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- RTC capable of operating on the battery backup power supply
- Three low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- On-chip flash memory for code
- 128- to 512-Kbyte capacities
- On-board or off-board user programming
- Programmable at 1.8 V
- For instructions and operands
- Up to 14 communication functions
- USB 2.0 host/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
- CAN (one channel) compliant to ISO11898-1: Transfer at up to 1 Mbps
- SCI with many useful functions (up to 7 channels) Asynchronous mode, clock synchronous mode, smart card interface Reduction of errors in communications using the bit modulation function
- IrDA interface (one channel, in cooperation with the SCI5)
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Serial sound interface (one channel)
- SD host interface (optional: one channel) SD memory/ SDIO 1-bit or 4-bit SD bus supported
- Up to 20 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit TPU: input capture, output compare, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (four channels)
- 12-bit A/D converter
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz
- External clock input frequency: Up to 20 MHz
- Sub-clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
- USB-dedicated PLL circuit: 4, 6, 8, or 12 MHz 54 MHz can be set for the system clock and 48 MHz for the USB clock
- Generation of a dedicated 32.768-kHz clock for the RTC
- Clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Time capture function
- Time capture on event-signal input through external pins
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- External address space
- Four CS areas (4×16 Mbytes)
- 8- or 16-bit bus space is selectable per area
- MPC
- Input/output functions selectable from multiple pins
- Capable of conversion within 0.83 μs
- 24 channels
- Sampling time can be set for each channel
- Self-diagnostic function and analog input disconnection detection assistance function
- Capacitive touch sensing unit
- Self-capacitance method: A single pin configures a single key, supporting up to 24 keys
- Mutual capacitance method: Matrix configuration with 24 pins, supporting up to 144 keys
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| R5F52318ADFL#30 | RENESAS | LQFP-48(7x7) | 1 | $ 5.8852 | ||
| R5F52317AGFL#30 | RENESAS | LFQFP-48(7x7) | 0 | $ 10.6219 | ||
| R5F52317BGFL#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 12.2886 | ||
| R5F52317BGFL#30 | RENESAS | LFQFP-48(7x7) | 0 | $ 11.8639 | ||
| R5F52318AGFL#30 | RENESAS | LFQFP-48(7x7) | 0 | $ 11.4499 | ||
| R5F52318AGFL#50 | RENESAS | LFQFP-48(7x7) | 0 | $ 11.3381 | ||
| R5F52318BGFL#10 | RENESAS | LFQFP-48(7x7) | 0 | $ 12.5638 | ||
| R5F52318BGFL#30 | RENESAS | LFQFP-48(7x7) | 0 | $ 12.4505 | ||
| R5F52317BDFL#10 | RENESAS | LQFP-48(7x7) | 0 | $ 4.5872 | ||
| R5F52317ADFL#10 | RENESAS | LQFP-48(7x7) | 0 | $ 4.1119 | ||
| R5F52317ADFL#30 | RENESAS | LQFP-48(7x7) | 0 | $ 4.686 | ||
| R5F52318ADFL#10 | RENESAS | LQFP-48(7x7) | 0 | $ 4.9031 | ||
| R5F52318BDFL#10 | RENESAS | LQFP-48(7x7) | 0 | $ 4.9237 |

