LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3011BQDBVRQ1 product image
  • TLV3011BQDBVRQ1 thumbnail 1
  • TLV3011BQDBVRQ1 thumbnail 2
  • TLV3011BQDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3011BQDBVRQ1RoHS

Manufacturer
MPN
TLV3011BQDBVRQ1
LCSC Part #
C20345922
Packaging
SOT-23-6
Customer #
Key Attributes
1 3.1uA 300uV Rail-to-rail input SOT-23-6 Comparators RoHS
Datasheetpdf iconTI TLV3011BQDBVRQ1
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7251$ 4.73
10+$ 4.6198$ 46.20
30+$ 4.5502$ 136.51
100+$ 4.4789$ 447.89
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOT-23-6
Ib - Input Bias Current4.5pA
Output Type-
Number of Channels1
Propagation Delay(tpd)12us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)6mV
Quiescent Current(Iq)3.1uA
Vos - Input Offset Voltage300uV
Rail to RailRail-to-rail input
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The TLV3011-Q1 is a low-power, open-drain output comparator; the TLV3012-Q1 is a push-pull output comparator. Both devices feature an uncommitted onchip voltage reference and have a 5 μA (maximum) quiescent current, an input common-mode range 200 mV beyond the supply rails, and single-supply operation from 1.8 V to 5.5 V. The integrated 1.242 V series voltage reference offers low 100 ppm/°C (maximum) drift, is stable with up to 10 nF capacitive load, and can provide up to 0.5 mA (typical) of output current. The TLV3011B-Q1 and TLV3012B-Q1 "B" versions add power-on-reset (POR), fail-safe inputs, built-in hysteresis, a lower minimum supply voltage of 1.65 V and a 3.1 μA maximum quiescent current. The family is available in both the tiny SOT23-6 package for space-conservative designs, and in the SC-70 package for even greater board area savings. All versions are specified for the temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C6
  • Low quiescent current: 3.1 μA (maximum, "B" version)
  • Integrated voltage reference: 1.242 V
  • Input common-mode range: 200 mV beyond rails
  • Voltage reference initial accuracy: 1%
  • Fail-safe inputs ("B" version)
  • Power-on-reset ("B" version)
  • Integrated hysteresis ("B" version)
  • Open drain output option (TLV3011x-Q1)
  • Push-pull output option (TLV3012x-Q1)
  • Fast response time: 6 μS
  • Low supply voltage = 1.65 V to 5.5 V ("B" version)

Applications

AI Translation
  • Lane departure warning
  • Cluster
  • Toll tag
  • Asset tracking
  • Battery management systems