Zilog IXD2141B18DER-G
| Manufacturer | |
| MPN | IXD2141B18DER-G |
| LCSC Part # | C20344701 |
| Packaging | USPC-6(1.8x2) |
| Customer # | |
| Key Attributes | Boost 3MHz USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Zilog | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz | |
| Features | Load disconnect;Output discharge;Protection latch;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Zilog | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz |
| Type | Description | |
|---|---|---|
| Features | Load disconnect;Output discharge;Protection latch;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Introduction
IXD2141/IXD2142 series are synchronous step-up DC/DC converters with a 0.3Ω (TYP.) N-channel driver transistor and a 0.3Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Features
- Input Voltage Range: 0.65V ~ 6.0V
- Fixed Output Voltage: 1.8V ~ 5.5V (0.1V increments)
- Oscillation Frequency: 1.2MHz (±15%), 3.0MHz (±20%)
- Output Current: 500mA @ VOUT = 5.0V, VBAT = 3.3V (TYP.), 350mA @ VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Control Method: PWM (IXD2141 Series) or Auto PWM/PFM (XC9142 Series)
- Ripple Voltage: 100mV @ VOUT = 3.3V, VBAT = 1.8V, lour = 1mA → 200mA (tr = 5μs)
- Protection Functions: Over-current limit Integral latch method (D,E,F type), Output short-circuit protection (D,E,F type)
- Other Functions: Soft-start, Load Disconnection Function (A,C,D,F type), CL Auto Discharge Function (A,D type), Bypass Switch Function (B,E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +85°C
- Package: SOT-25, USP-6C, WLP-6-01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with I ~ 3 Alkaline, I ~ 3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3761 | $ 1.38 |
| 200+ | $ 0.5499 | $ 109.98 |
| 500+ | $ 0.5316 | $ 265.80 |
| 1,000+ | $ 0.5225 | $ 522.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Zilog | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz | |
| Features | Load disconnect;Output discharge;Protection latch;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Zilog | |
| Packaging | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz |
| Type | Description | |
|---|---|---|
| Features | Load disconnect;Output discharge;Protection latch;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Introduction
IXD2141/IXD2142 series are synchronous step-up DC/DC converters with a 0.3Ω (TYP.) N-channel driver transistor and a 0.3Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 0.8A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V (±2.0%) in steps of 0.1V. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. During the devices enter stand-by mode, A, D types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). B, E types is able to drive RTC etc. by Bypass Switch Function to maintain continuity between the input and output. C, F types is able to connect in parallel with other power supplies by Load Disconnection Function which breaks continuity between the input and output.
Features
- Input Voltage Range: 0.65V ~ 6.0V
- Fixed Output Voltage: 1.8V ~ 5.5V (0.1V increments)
- Oscillation Frequency: 1.2MHz (±15%), 3.0MHz (±20%)
- Output Current: 500mA @ VOUT = 5.0V, VBAT = 3.3V (TYP.), 350mA @ VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Control Method: PWM (IXD2141 Series) or Auto PWM/PFM (XC9142 Series)
- Ripple Voltage: 100mV @ VOUT = 3.3V, VBAT = 1.8V, lour = 1mA → 200mA (tr = 5μs)
- Protection Functions: Over-current limit Integral latch method (D,E,F type), Output short-circuit protection (D,E,F type)
- Other Functions: Soft-start, Load Disconnection Function (A,C,D,F type), CL Auto Discharge Function (A,D type), Bypass Switch Function (B,E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +85°C
- Package: SOT-25, USP-6C, WLP-6-01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with I ~ 3 Alkaline, I ~ 3 Nickel Hydride, 1 Lithium and 1 Li-ion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

