TDK InvenSense MMICT5848-00-012
| Manufacturer | |
| MPN | MMICT5848-00-012 |
| LCSC Part # | C20344623 |
| Packaging | SMD-8P,3.5x2.5mm |
| Customer # | |
| Key Attributes | Bottom Port I2S Digital Output Multi-Mode Microphone |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | TDK InvenSense | |
| Packaging | SMD-8P,3.5x2.5mm | |
| Voltage - Supply | 1.62V~1.98V | |
| Current Consumption | 137uA | |
| Direction | Omnidirectional | |
| Mounting Type | SMD | |
| Height | 0.98mm | |
| S/N Ratio | 68dB | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The T5848 is a multi- mode, low noise digital MEMS microphone in a small package. The T5848 consists of a MEMS microphone element and an impedance converter amplifier followed by an analog- to- digital converter, decimation and antialiasing filters, power management, and an industry standard 24- bit I²S interface. The I²S interface allows the T5848 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. The T5848 has multiple modes of operation: High Quality, Low Power (AlwaysOn), and Sleep along with new AlwaysOn modes: Acoustic Activity Detect (AAD) Analog and Digital. The T5848 has high SNR in all operational modes. It has 133 dB SPL AOP in High Quality Mode and 119 dB SPL AOP in Low Power Mode. The T5848 is available in a standard 3.5x2.65x0.98mm surface- mount package. It is reflow solder compatible.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6657 | $ 3.67 |
| 10+ | $ 3.1197 | $ 31.20 |
| 30+ | $ 2.7948 | $ 83.84 |
| 100+ | $ 2.4649 | $ 246.49 |
| 500+ | $ 2.3138 | $ 1156.90 |
| 1,000+ | $ 2.2456 | $ 2245.60 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | TDK InvenSense | |
| Packaging | SMD-8P,3.5x2.5mm | |
| Voltage - Supply | 1.62V~1.98V | |
| Current Consumption | 137uA | |
| Direction | Omnidirectional | |
| Mounting Type | SMD | |
| Height | 0.98mm | |
| S/N Ratio | 68dB | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The T5848 is a multi- mode, low noise digital MEMS microphone in a small package. The T5848 consists of a MEMS microphone element and an impedance converter amplifier followed by an analog- to- digital converter, decimation and antialiasing filters, power management, and an industry standard 24- bit I²S interface. The I²S interface allows the T5848 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. The T5848 has multiple modes of operation: High Quality, Low Power (AlwaysOn), and Sleep along with new AlwaysOn modes: Acoustic Activity Detect (AAD) Analog and Digital. The T5848 has high SNR in all operational modes. It has 133 dB SPL AOP in High Quality Mode and 119 dB SPL AOP in Low Power Mode. The T5848 is available in a standard 3.5x2.65x0.98mm surface- mount package. It is reflow solder compatible.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

