LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAMF-011015-TR0500 product image
Images for reference only

MACOM MAMF-011015-TR0500RoHS

Manufacturer
MPN
MAMF-011015-TR0500
LCSC Part #
C20344368
Packaging
PQFN-44(7x7)
Customer #
Key Attributes
PQFN-44(7x7) RF Misc ICs and Modules RoHS
Datasheetpdf iconMACOM MAMF-011015-TR0500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 197.3966$ 197.40
200+$ 78.7634$ 15752.68
500+$ 76.131$ 38065.50
1,000+$ 74.8305$ 74830.50
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
PackagingPQFN-44(7x7)

Introduction

AI Translation

MAMF-011015 is a multifunction GaAs MMIC operating from 8 to 11 GHz. It integrates an advanced silicon-based serial controller for addressing the GaAs die to select the desired receive/transmit path and perform necessary signal control, along with several other functions. The GaAs die is fabricated using a 0.25 μm pHEMT GaAs process, optimized for RF power, low-noise, and RF signal control applications, making it well-suited for high integration density on a single IC. This GaAs MMIC contains a "common path" circuit integrating a 4-bit digital attenuator, a 6-bit digital phase shifter, and a T/R SPDT switch for receive/transmit path selection. The receive path includes an LNA and 2 additional higher-attenuation bits. The transmit path driver amplifier is designed to deliver sufficient RF power and gain to an external power amplifier. The silicon-based serial controller die of the MAMF-011015 is designed to address the common path signal control components of the GaAs die as well as other functions, such as enabling or disabling the internal gate/drain switching of the LNA or driver amplifier via external gate/drain control. When internal gate switching is disabled, external drain switching can be used to achieve fast T/R switching.

Features

AI Translation
  • TX Gain: 11 dB
  • TX Saturated Output Power: 23 dBm
  • RX Gain: 24 dB
  • RX Noise Figure: 2 dB
  • Lead-free 7 mm 44-pin PQFN package
  • Halogen-free "green" molding compound
  • RoHS compliant